
SS26T3H | |
|---|---|
DigiKey Part Number | SS26T3H-ND |
Manufacturer | |
Manufacturer Product Number | SS26T3H |
Description | DIODE SCHOTTKY 60V 2A SMB |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26T3G | onsemi | 98.752 | SS26T3GOSCT-ND | 0,51000 € | Direct |
| SS26-E3/52T | Vishay General Semiconductor - Diodes Division | 22.922 | SS26-E3/52TGICT-ND | 0,63000 € | Similar |
| SS26H | Taiwan Semiconductor Corporation | 590 | 1801-SS26HCT-ND | 0,44000 € | Similar |




