Similar
Similar
Similar

SS26T3 | |
|---|---|
DigiKey Part Number | SS26T3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS26T3 |
Description | DIODE SCHOTTKY 60V 2A SMB |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS26T3 Models |
Category | Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26T3G | onsemi | 62.651 | SS26T3GOSCT-ND | 0,50000 € | Direct |
| PMEG6020EP,115 | Nexperia USA Inc. | 2.977 | 1727-5216-1-ND | 0,48000 € | Similar |
| PMEG6020ETP,115 | Nexperia USA Inc. | 17 | 1727-1346-1-ND | 0,49000 € | Similar |
| SK26 | Diotec Semiconductor | 9.065 | 4878-SK26CT-ND | 0,25000 € | Similar |
| SS26-E3/52T | Vishay General Semiconductor - Diodes Division | 24.818 | SS26-E3/52TGICT-ND | 0,63000 € | Similar |





