Similar

SS24T3H | |
|---|---|
DigiKey Part Number | SS24T3H-ND |
Manufacturer | |
Manufacturer Product Number | SS24T3H |
Description | DIODE SCHOTTKY 40V 2A SMB |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
EDA/CAD Models | SS24T3H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24T3G | onsemi | 61.366 | SS24T3GOSCT-ND | 0,49000 € | Direct |
| SS24-E3/52T | Vishay General Semiconductor - Diodes Division | 45.713 | SS24-E3/52TGICT-ND | 0,66000 € | Similar |



