
SS24 | |
|---|---|
DigiKey Part Number | SS24FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS24 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24T3G | onsemi | 61.366 | SS24T3GOSCT-ND | 0,49000 € | Direct |
| MBRS240LT3G | onsemi | 19.876 | MBRS240LT3GOSCT-ND | 0,65000 € | Similar |
| B240A-13-F | Diodes Incorporated | 602 | B240A-FDICT-ND | 0,42000 € | Direct |
| STPS2L40U | STMicroelectronics | 13.831 | 497-5574-1-ND | 0,50000 € | Direct |
| B140B-13-F | Diodes Incorporated | 55.290 | B140B-FDICT-ND | 0,36000 € | Similar |












