
SS23FA | |
|---|---|
DigiKey Part Number | SS23FATR-ND - Tape & Reel (TR) SS23FACT-ND - Cut Tape (CT) SS23FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23FA |
Description | DIODE SCHOTTKY 30V 2A SOD123FA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | SS23FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15700 € | 1,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15906 € | 477,18 € |
| 6.000 | 0,15147 € | 908,82 € |
| 9.000 | 0,14509 € | 1.305,81 € |
| 15.000 | 0,13254 € | 1.988,10 € |
| 30.000 | 0,12866 € | 3.859,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



