Diode 30 V 500mA Surface Mount 2-ECSP1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS0503EC-TR-H

DigiKey Part Number
869-1199-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS0503EC-TR-H
Description
DIODE SCHOTTKY 30V 500MA 2ECSP
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount 2-ECSP1008
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 15 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
2-ECSP1008
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
560 mV @ 500 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 548.300 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

548.300In Stock
Ships from Rochester Electronics, LLC