
SRVUD620CTT4G | |
|---|---|
DigiKey Part Number | 488-SRVUD620CTT4GTR-ND - Tape & Reel (TR) 488-SRVUD620CTT4GCT-ND - Cut Tape (CT) 488-SRVUD620CTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRVUD620CTT4G |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SRVUD620CTT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,27340 € | 27,34 € |
| 500 | 0,23762 € | 118,81 € |
| 1.000 | 0,21581 € | 215,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20426 € | 510,65 € |
| 5.000 | 0,20224 € | 1.011,20 € |
| 7.500 | 0,19391 € | 1.454,33 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

