
SRDA3.3-4DR2G | |
|---|---|
DigiKey Part Number | SRDA3.3-4DR2GOSTR-ND - Tape & Reel (TR) SRDA3.3-4DR2GOSCT-ND - Cut Tape (CT) SRDA3.3-4DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA3.3-4DR2G |
Description | TVS DIODE 3.3VWM 15VC 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SRDA3.3-4DR2G Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04100 € | 10,41 € |
| 100 | 0,69870 € | 69,87 € |
| 500 | 0,55188 € | 275,94 € |
| 1.000 | 0,50466 € | 504,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41995 € | 1.049,88 € |
| 5.000 | 0,39071 € | 1.953,55 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

