
SRDA05-4R2G | |
|---|---|
DigiKey Part Number | SRDA05-4R2GOSTR-ND - Tape & Reel (TR) SRDA05-4R2GOSCT-ND - Cut Tape (CT) SRDA05-4R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA05-4R2G |
Description | TVS DIODE 5VWM 12VC 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SRDA05-4R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06300 € | 10,63 € |
| 100 | 0,71390 € | 71,39 € |
| 500 | 0,56422 € | 282,11 € |
| 1.000 | 0,51611 € | 516,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42965 € | 1.074,12 € |
| 5.000 | 0,39985 € | 1.999,25 € |
| 7.500 | 0,39039 € | 2.927,93 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

