
SPZT651T1G | |
|---|---|
DigiKey Part Number | SPZT651T1GOSTR-ND - Tape & Reel (TR) SPZT651T1GOSCT-ND - Cut Tape (CT) SPZT651T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPZT651T1G |
Description | TRANS NPN 60V 2A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SPZT651T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78900 € | 7,89 € |
| 100 | 0,52260 € | 52,26 € |
| 500 | 0,40826 € | 204,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35044 € | 350,44 € |
| 2.000 | 0,32124 € | 642,48 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

