
SPS2T001PET | |
|---|---|
DigiKey Part Number | SPS2T001PET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPS2T001PET |
Description | SENSOR DIGITAL MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 64 b, 128 b, 192 b Module |
Category | Operating Temperature -20°C ~ 60°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Module |
Part Status Obsolete | Supplier Device Package Module |
Sensor Type Digital, Local | Base Product Number |
Resolution 64 b, 128 b, 192 b |

