
SPS1M001A-09 | |
|---|---|
DigiKey Part Number | 2832-SPS1M001A-09-488-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPS1M001A-09 |
Description | RFID TAG R/W 902-928MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer onsemi | Writable Memory 128b (EPC) |
Packaging Tape & Reel (TR) | Standards ISO 18000-6, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 6.469" L x 0.787" W (165.00mm x 20.00mm) |
Technology Passive | Base Product Number |
Frequency 902MHz ~ 928MHz |



