Similar
Similar

SNRVBSS24T3G | |
|---|---|
DigiKey Part Number | 488-SNRVBSS24T3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SNRVBSS24T3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |



