
SNRVB140SFT1G | |
|---|---|
DigiKey Part Number | 488-SNRVB140SFT1GCT-ND - Cut Tape (CT) 488-SNRVB140SFT1GDKR-ND - Digi-Reel® 488-SNRVB140SFT1GTR-ND |
Manufacturer | |
Manufacturer Product Number | SNRVB140SFT1G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |


