


SNCV5700DR2G | |
|---|---|
DigiKey Part Number | 488-SNCV5700DR2GTR-ND - Tape & Reel (TR) 488-SNCV5700DR2GCT-ND - Cut Tape (CT) 488-SNCV5700DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNCV5700DR2G |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 12.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,90960 € | 22,74 € |
| 100 | 0,80810 € | 80,81 € |
| 250 | 0,75968 € | 189,92 € |
| 500 | 0,73048 € | 365,24 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66126 € | 1.653,15 € |
| 5.000 | 0,64641 € | 3.232,05 € |
| 7.500 | 0,63898 € | 4.792,35 € |
| 12.500 | 0,63075 € | 7.884,38 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

