
SN74LS92DR2 | |
|---|---|
DigiKey Part Number | 2156-SN74LS92DR2-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS92DR2 |
Description | DIVIDE BY 12 COUNTER |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS92DR2 Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 32 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 12596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

