
SMUN5232T1G | |
|---|---|
DigiKey Part Number | 488-SMUN5232T1GTR-ND - Tape & Reel (TR) 488-SMUN5232T1GCT-ND - Cut Tape (CT) 488-SMUN5232T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5232T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5232T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 230 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04750 € | 23,75 € |
| 1.000 | 0,04176 € | 41,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03248 € | 97,44 € |
| 6.000 | 0,02898 € | 173,88 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

