


SMUN5232DW1T1G | |
|---|---|
DigiKey Part Number | 488-SMUN5232DW1T1GTR-ND - Tape & Reel (TR) 488-SMUN5232DW1T1GCT-ND - Cut Tape (CT) 488-SMUN5232DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5232DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5232DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08890 € | 8,89 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05776 € | 57,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04805 € | 144,15 € |
| 6.000 | 0,04315 € | 258,90 € |
| 9.000 | 0,04065 € | 365,85 € |
| 15.000 | 0,03783 € | 567,45 € |
| 21.000 | 0,03616 € | 759,36 € |
| 30.000 | 0,03454 € | 1.036,20 € |
| 75.000 | 0,03098 € | 2.323,50 € |
| 150.000 | 0,02878 € | 4.317,00 € |
| 300.000 | 0,02764 € | 8.292,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |







