
SMUN5114T3G | |
|---|---|
DigiKey Part Number | 488-SMUN5114T3GTR-ND - Tape & Reel (TR) 488-SMUN5114T3GCT-ND - Cut Tape (CT) 488-SMUN5114T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5114T3G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5114T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06600 € | 6,60 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04228 € | 42,28 € |
| 2.000 | 0,03737 € | 74,74 € |
| 5.000 | 0,03203 € | 160,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02710 € | 271,00 € |
| 20.000 | 0,02447 € | 489,40 € |
| 30.000 | 0,02313 € | 693,90 € |
| 50.000 | 0,02162 € | 1.081,00 € |
| 70.000 | 0,02073 € | 1.451,10 € |
| 100.000 | 0,01986 € | 1.986,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

