SMUN5113T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 30
Unit Price: 0,15000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5.939
Unit Price: 0,12000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4.174
Unit Price: 0,15000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMUN5113T1G

DigiKey Part Number
SMUN5113T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMUN5113T1G
Description
TRANS PREBIAS PNP 50V SC70-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SMUN5113T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
202 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35.492 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35.492In Stock
Ships from Flip Electronics