Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMUN2113T1G | |
|---|---|
DigiKey Part Number | SMUN2113T1GOSTR-ND - Tape & Reel (TR) SMUN2113T1GOSCT-ND - Cut Tape (CT) SMUN2113T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2113T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2113T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 230 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SC-59 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMUN2113LT1G | onsemi | 30 | SMMUN2113LT1GOSCT-ND | 0,15000 € | Direct |
| PDTA144ET,235 | Nexperia USA Inc. | 0 | 1727-4760-1-ND | 0,11000 € | Direct |
| BCR198E6327HTSA1 | Infineon Technologies | 143 | BCR198E6327HTSA1CT-ND | 0,27000 € | Upgrade |
| PDTA144ET,215 | Nexperia USA Inc. | 0 | 1727-6273-1-ND | 0,11000 € | Upgrade |
| DDTA144ECA-7-F | Diodes Incorporated | 8.553 | DDTA144ECA-FDICT-ND | 0,20000 € | Similar |






