


SMSD602-RT1G | |
|---|---|
DigiKey Part Number | 488-SMSD602-RT1GTR-ND - Tape & Reel (TR) 488-SMSD602-RT1GCT-ND - Cut Tape (CT) 488-SMSD602-RT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSD602-RT1G |
Description | TRANS NPN 50V 0.5A SC-59 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMSD602-RT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package SC-59 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4.518 | 1801-BC817-16RFGCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,08656 € | 43,28 € |
| 1.000 | 0,07673 € | 76,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06058 € | 181,74 € |
| 6.000 | 0,05462 € | 327,72 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

