Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMS15T1 | |
|---|---|
DigiKey Part Number | SMS15T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS15T1 |
Description | TVS DIODE 15VWM 29VC SC74 |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SMS15T1 Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS15T1G | onsemi | 22.952 | SMS15T1GOSCT-ND | 0,54000 € | Direct |
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | 0,40000 € | Similar |
| BZA420A,125 | Nexperia USA Inc. | 753 | 1727-BZA420A,125CT-ND | 0,40000 € | Similar |
| BZA420A,135 | Nexperia USA Inc. | 0 | BZA420A,135-ND | 0,06775 € | Similar |
| BZA420A,165 | Nexperia USA Inc. | 0 | BZA420A,165-ND | 0,06775 € | Similar |



