
SMMUN2234LT1G | |
|---|---|
DigiKey Part Number | SMMUN2234LT1GOSTR-ND - Tape & Reel (TR) SMMUN2234LT1GOSCT-ND - Cut Tape (CT) SMMUN2234LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2234LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2234LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,03962 € | 19,81 € |
| 1.000 | 0,03476 € | 34,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02857 € | 85,71 € |
| 6.000 | 0,02543 € | 152,58 € |
| 9.000 | 0,02383 € | 214,47 € |
| 15.000 | 0,02203 € | 330,45 € |
| 21.000 | 0,02096 € | 440,16 € |
| 30.000 | 0,01992 € | 597,60 € |
| 75.000 | 0,01764 € | 1.323,00 € |
| 150.000 | 0,01623 € | 2.434,50 € |
| 300.000 | 0,01505 € | 4.515,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

