
SMMBZ33VALT3G | |
|---|---|
DigiKey Part Number | 488-SMMBZ33VALT3GTR-ND - Tape & Reel (TR) 488-SMMBZ33VALT3GCT-ND - Cut Tape (CT) 488-SMMBZ33VALT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBZ33VALT3G |
Description | TVS DIODE 46VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09832 € | 49,16 € |
| 1.000 | 0,08740 € | 87,40 € |
| 2.000 | 0,07820 € | 156,40 € |
| 5.000 | 0,06822 € | 341,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06204 € | 620,40 € |
| 20.000 | 0,05685 € | 1.137,00 € |
| 30.000 | 0,05420 € | 1.626,00 € |
| 50.000 | 0,05122 € | 2.561,00 € |
| 70.000 | 0,04946 € | 3.462,20 € |
| 100.000 | 0,04775 € | 4.775,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

