
SMMBT5551LT3G | |
|---|---|
DigiKey Part Number | 488-SMMBT5551LT3GTR-ND - Tape & Reel (TR) 488-SMMBT5551LT3GCT-ND - Cut Tape (CT) 488-SMMBT5551LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT5551LT3G |
Description | TRANS NPN 160V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT5551LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,05258 € | 26,29 € |
| 1.000 | 0,04627 € | 46,27 € |
| 2.000 | 0,04095 € | 81,90 € |
| 5.000 | 0,03517 € | 175,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02980 € | 298,00 € |
| 20.000 | 0,02695 € | 539,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

