
SMMBD701LT1 | |
|---|---|
DigiKey Part Number | 2156-SMMBD701LT1-ND |
Manufacturer | |
Manufacturer Product Number | SMMBD701LT1 |
Description | DIODE SCHOTTKY 70V 200MW SOT23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD701LT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Bulk: | 161625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12909 € | 260,63 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

