146V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF90AT1

DigiKey Part Number
SMF90AT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF90AT1
Description
TVS DIODE 90VWM 146VC SOD123FL
Customer Reference
Detailed Description
146V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF90AT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
146V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.717 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.717In Stock
Ships from Rochester Electronics, LLC