SMF8.0AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32.488
Unit Price: 0,45000 €
Datasheet
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF8.0AT1

DigiKey Part Number
SMF8.0AT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF8.0AT1
Description
TVS DIODE 8VWM 13.6VC SOD123FL
Customer Reference
Detailed Description
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF8.0AT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.7A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF8V0A-E3-08Vishay General Semiconductor - Diodes Division32.488SMF8V0A-E3-08GICT-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes