Direct
Similar

SMF45AT1G | |
|---|---|
DigiKey Part Number | SMF45AT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF45AT1G |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF45AT1G Models |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF45A-E3-08 | Vishay General Semiconductor - Diodes Division | 25.345 | SMF45A-E3-08GICT-ND | 0,52000 € | Direct |
| PTVS45VS1UR,115 | Nexperia USA Inc. | 14.871 | 1727-5875-1-ND | 0,50000 € | Similar |



