Direct

SMF16AT1G | |
|---|---|
DigiKey Part Number | SMF16AT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF16AT1G |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF16AT1G Models |
Category | Current - Peak Pulse (10/1000µs) 7.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF16A-E3-08 | Vishay General Semiconductor - Diodes Division | 10.202 | SMF16A-E3-08GICT-ND | 0,52000 € | Direct |


