
SMF100AT1G | |
|---|---|
DigiKey Part Number | SMF100AT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF100AT1G |
Description | TVS DIODE 100VWM 162VC SOD123FL |
Customer Reference | |
Detailed Description | 162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF100AT1G Models |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |

