
SLAS3158MNR2G | |
|---|---|
DigiKey Part Number | SLAS3158MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLAS3158MNR2G |
Description | IC SWITCH SPDT X 2 13OHM |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 13Ohm |
Category | Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
Manufacturer onsemi | Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
Packaging Tape & Reel (TR) | -3db Bandwidth 250MHz |
Part Status Obsolete | Charge Injection 7pC |
Switch Circuit SPDT | Channel Capacitance (CS(off), CD(off)) 2.3pF |
Multiplexer/Demultiplexer Circuit 2:1 | Current - Leakage (IS(off)) (Max) 100nA |
Number of Circuits 2 | Crosstalk -54dB @ 10MHz |
On-State Resistance (Max) 13Ohm | Operating Temperature -55°C ~ 125°C (TA) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Base Product Number |

