Similar

SL55113SD | |
|---|---|
DigiKey Part Number | SL55113SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL55113SD |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SL55113SD Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.23V |
Part Status Obsolete | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 2mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 20µs, 50µs (Max) | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AV1SR2VM | onsemi | 0 | H11AV1SR2VMCT-ND | 0,92000 € | Similar |


