SL5500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 259
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 9.478
Unit Price: 0,59000 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL5500

DigiKey Part Number
SL5500-ND
Manufacturer
Manufacturer Product Number
SL5500
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
100mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.23V
Part Status
Obsolete
Current - DC Forward (If) (Max)
100 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
40% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
300% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
20µs, 50µs (Max)
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AV1Monsemi259H11AV1M-ND0,60000 €Similar
4N35-000EBroadcom Limited9.478516-4N35-000E-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes