
SIS5102QP1HT1G | |
|---|---|
DigiKey Part Number | SIS5102QP1HT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIS5102QP1HT1G |
Description | IC SMART HOTPLUG HI SIDE 12PLLP |
Customer Reference | |
Detailed Description | Channel General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Internal Switch(s) | - | |
Applications | General Purpose | |
Features | - | |
Programmable Features | - | |
Voltage - Supply | - | |
Current - Output (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

