Mosfet Array 30V 5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9936DY

DigiKey Part Number
SI9936DY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI9936DY
Description
MOSFET 2N-CH 30V 5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
35nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
525pF @ 15V
Part Status
Obsolete
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
5A
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
50mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable