
SHN1B01FDW1T1G | |
|---|---|
DigiKey Part Number | 488-SHN1B01FDW1T1GTR-ND - Tape & Reel (TR) 488-SHN1B01FDW1T1GCT-ND - Cut Tape (CT) 488-SHN1B01FDW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHN1B01FDW1T1G |
Description | TRANS NPN/PNP 50V 200MA SC74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SHN1B01FDW1T1G Models |
Category | Current - Collector Cutoff (Max) 2µA |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 380mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-74 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06598 € | 32,99 € |
| 1.000 | 0,05827 € | 58,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04568 € | 137,04 € |
| 6.000 | 0,04100 € | 246,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

