Similar
Similar



SGW10N60RUFDTM | |
|---|---|
DigiKey Part Number | SGW10N60RUFDTM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGW10N60RUFDTM |
Description | IGBT 600V 16A TO-263 |
Customer Reference | |
Detailed Description | IGBT 600 V 16 A 75 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SGW10N60RUFDTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 10A | |
Power - Max | 75 W | |
Switching Energy | 141µJ (on), 215µJ (off) | |
Input Type | Standard | |
Gate Charge | 30 nC | |
Td (on/off) @ 25°C | 15ns/36ns | |
Test Condition | 300V, 10A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |


