IGBT 1500 V 10 A 50 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGS5N150UFTU

DigiKey Part Number
SGS5N150UFTU-ND
Manufacturer
Manufacturer Product Number
SGS5N150UFTU
Description
IGBT 1500V 10A TO-220F-3
Customer Reference
Detailed Description
IGBT 1500 V 10 A 50 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
SGS5N150UFTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1500 V
Current - Collector (Ic) (Max)
10 A
Current - Collector Pulsed (Icm)
20 A
Vce(on) (Max) @ Vge, Ic
5.5V @ 10V, 5A
Power - Max
50 W
Switching Energy
190µJ (on), 100µJ (off)
Input Type
Standard
Gate Charge
30 nC
Td (on/off) @ 25°C
10ns/30ns
Test Condition
600V, 5A, 10Ohm, 10V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable