Similar
Similar
Similar
Similar

SGS10N60RUFTU | |
|---|---|
DigiKey Part Number | SGS10N60RUFTU-ND |
Manufacturer | |
Manufacturer Product Number | SGS10N60RUFTU |
Description | IGBT 600V 16A TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 16 A 55 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | SGS10N60RUFTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 10A | |
Power - Max | 55 W | |
Switching Energy | 141µJ (on), 215µJ (off) | |
Input Type | Standard | |
Gate Charge | 30 nC | |
Td (on/off) @ 25°C | 15ns/36ns | |
Test Condition | 300V, 10A, 20Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |



