


SGR15N40LTF | |
|---|---|
DigiKey Part Number | SGR15N40LTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGR15N40LTF |
Description | IGBT TRENCH 400V TO-252AA |
Customer Reference | |
Detailed Description | IGBT Trench 400 V 45 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SGR15N40LTF Models |
Category | Power - Max 45 W |
Manufacturer onsemi | Input Type Standard |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
IGBT Type Trench | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-252AA |
Current - Collector Pulsed (Icm) 130 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 8V @ 4.5V, 130A |

