
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 2.4 A | |
Current - Collector Pulsed (Icm) | 10 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 1.2A | |
Power - Max | 2.1 W | |
Switching Energy | 30µJ (on), 13µJ (off) | |
Input Type | Standard | |
Gate Charge | 9 nC | |
Td (on/off) @ 25°C | 15ns/80ns | |
Test Condition | 300V, 1.2A, 200Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |

