IGBT 1500 V 10 A 125 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGL5N150UFTU

DigiKey Part Number
SGL5N150UFTU-ND
Manufacturer
Manufacturer Product Number
SGL5N150UFTU
Description
IGBT 1500V 10A TO-264-3
Customer Reference
Detailed Description
IGBT 1500 V 10 A 125 W Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
30 nC
Packaging
Tube
Td (on/off) @ 25°C
10ns/30ns
Part Status
Obsolete
Test Condition
600V, 5A, 10Ohm, 10V
Voltage - Collector Emitter Breakdown (Max)
1500 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
20 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
5.5V @ 10V, 5A
Supplier Device Package
TO-264-3
Power - Max
125 W
Base Product Number
Switching Energy
190µJ (on), 100µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable