Similar

SGF40N60UFTU | |
|---|---|
DigiKey Part Number | SGF40N60UFTU-ND |
Manufacturer | |
Manufacturer Product Number | SGF40N60UFTU |
Description | IGBT 600V 40A TO-3PF |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 100 W Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | SGF40N60UFTU Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 97 nC |
Packaging Tube | Td (on/off) @ 25°C 15ns/65ns |
Part Status Obsolete | Test Condition 300V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-3P-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 20A | Supplier Device Package TO-3PF |
Power - Max 100 W | Base Product Number |
Switching Energy 160µJ (on), 200µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGFW20V60F | STMicroelectronics | 281 | 497-13954-5-ND | 2,41000 € | Similar |


