IGBT 600 V 23 A 75 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGF23N60UFTU

DigiKey Part Number
SGF23N60UFTU-ND
Manufacturer
Manufacturer Product Number
SGF23N60UFTU
Description
IGBT 600V 23A TO-3PF
Customer Reference
Detailed Description
IGBT 600 V 23 A 75 W Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
115µJ (on), 135µJ (off)
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Td (on/off) @ 25°C
17ns/60ns
Part Status
Obsolete
Test Condition
300V, 12A, 23Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
23 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
92 A
Package / Case
TO-3P-3 Full Pack
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 12A
Supplier Device Package
TO-3PF
Power - Max
75 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.