
SG6980DZ | |
|---|---|
DigiKey Part Number | SG6980DZ-ND |
Manufacturer | |
Manufacturer Product Number | SG6980DZ |
Description | IC PFC CTR AVER CURR 65KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 65kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SG6980DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 65kHz | |
Current - Startup | 10 µA | |
Voltage - Supply | 12.5V ~ 20V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

