Similar

SG6961SZ | |
|---|---|
DigiKey Part Number | SG6961SZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG6961SZ |
Description | IC PFC CTRLR CRM 50KHZ 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 50kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SG6961SZ Models |
Category | Voltage - Supply 12V ~ 20V |
Manufacturer onsemi | Operating Temperature -20°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-SOIC |
Frequency - Switching 50kHz | Base Product Number |
Current - Startup 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6562AD | STMicroelectronics | 1.240 | 497-L6562AD-ND | 1,30000 € | Similar |
| LT1249IS8#PBF | Analog Devices Inc. | 130 | LT1249IS8#PBF-ND | 13,15000 € | Similar |



