
SG6901ASZ | |
|---|---|
DigiKey Part Number | SG6901ASZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG6901ASZ |
Description | IC PFC CTR AV CURR 65KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 65kHz 20-SOIC |
EDA/CAD Models | SG6901ASZ Models |
Category | Voltage - Supply 12V ~ 20V |
Manufacturer onsemi | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 65kHz | Base Product Number |
Current - Startup 10 µA |

