Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG6521SZ

DigiKey Part Number
SG6521SZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG6521SZ
Description
IC SUPERVISOR 4 CHANNEL 16SOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
3.3V, 5V, 12V, 12V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.